837-031-540-107

Heilind Number:EDA837-031-540-107
Manufacturer:EDAC
Manufacturer Number:837-031-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-540-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Boasting a vibrant green hue, this connector not only offers a pop of color but also ensures optimal performance, with a steady amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees reliability in even the most demanding environments. Featuring a single row design, it accommodates 31 positions with precision, thanks to the copper alloy contact material. With a pitch of .156 inches and row spacing of .2 inches, it seamlessly integrates into your PCB layout. Suitable for straight mount orientation, it effortlessly facilitates board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Elevate your connectivity with this essential component.