837-031-540-112

Heilind Number:EDA837-031-540-112
Manufacturer:EDAC
Manufacturer Number:837-031-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-540-112

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in a vibrant green hue. Designed for durability, it boasts a UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable performance even in harsh operating conditions. With a single row layout, it offers 31 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Elevate your project with this essential component that promises both functionality and longevity.