837-031-540-603

Heilind Number:EDA837-031-540-603
Manufacturer:EDAC
Manufacturer Number:837-031-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-540-603

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for efficient power transmission, it features a single row layout with 31 positions and a 3A amperage capacity. The durable housing, made of UL 94V-0 Diallyl Phthalate in a sleek green hue, ensures reliable performance even in harsh environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications, making it an essential component for your PCB connectivity needs.