837-031-540-612

Heilind Number:EDA837-031-540-612
Manufacturer:EDAC
Manufacturer Number:837-031-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-540-612

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 31 positions, it offers seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, even in the most demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where stability is paramount. Trust in its straight mount orientation and .156-inch pitch for easy and secure integration, while the .2-inch row spacing allows for efficient PCB connectivity. Elevate your connectivity solutions with this premium Card Edge Connector.