837-031-541-103

Heilind Number:EDA837-031-541-103
Manufacturer:EDAC
Manufacturer Number:837-031-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-541-103

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, meticulously engineered for optimal performance. With a current rating of 3 A, this connector ensures reliable power delivery in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees both durability and safety. Featuring a single row design with 31 copper alloy contact positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical applications. Upgrade your connectivity solutions with this essential component.