837-031-541-104

Heilind Number:EDA837-031-541-104
Manufacturer:EDAC
Manufacturer Number:837-031-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-541-104

Detailed Description

Enhance the connectivity of your PCB with our High Temp Card Edge Connector, a must-have component for efficient and reliable performance in electronic devices. Crafted with precision, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring resilience in high-temperature environments. With a single row design and 31 copper alloy contact positions, it facilitates seamless data transmission with a current rating of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in challenging conditions. Trust in this essential connector for superior board-to-board connectivity in your electronic applications.