837-031-541-112

Heilind Number:EDA837-031-541-112
Manufacturer:EDAC
Manufacturer Number:837-031-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-541-112

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for seamless integration in your PCB assembly, this connector ensures reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it offers superior heat resistance and durability. With a single row and 31 positions, it provides ample connectivity options for your applications. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your layout needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial and commercial settings. Trust in this essential component to deliver consistent performance and connectivity for your projects.