837-031-541-602

Heilind Number:EDA837-031-541-602
Manufacturer:EDAC
Manufacturer Number:837-031-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-541-602

Detailed Description

Enhance your high temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row configuration and 31 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, rated at a maximum of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial settings. Elevate your PCB assembly with this essential component, a must-have in the realm of high-performance connectors.