837-031-541-607

Heilind Number:EDA837-031-541-607
Manufacturer:EDAC
Manufacturer Number:837-031-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-541-607

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with a 3A amperage rating. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and durability. Featuring a single row design with 31 positions and a .156-inch pitch, it offers efficient connectivity. Crafted from Copper Alloy, the contacts provide excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setups with this essential component.