837-031-541-608

Heilind Number:EDA837-031-541-608
Manufacturer:EDAC
Manufacturer Number:837-031-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-541-608

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row layout with 31 copper alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and durability. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation makes installation easy and efficient, perfect for board-to-board connections. Upgrade your PCB setup with this rugged and efficient connector, a must-have in any electronic assembly toolkit.