837-031-541-612

Heilind Number:EDA837-031-541-612
Manufacturer:EDAC
Manufacturer Number:837-031-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-541-612

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector features a single row of 31 positions, each meticulously crafted with copper alloy for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability even in harsh environments, while the .156-inch pitch and .2-inch row spacing offer seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable and secure connections. Whether for industrial or commercial applications, trust in our connector to deliver superior performance. Elevate your PCB assembly process with this essential component.