837-031-542-101

Heilind Number:EDA837-031-542-101
Manufacturer:EDAC
Manufacturer Number:837-031-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for reliability, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability in demanding environments. With a single row layout and 31 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a steadfast solution for your board-to-board PCB connections. Choose straight mount orientation for seamless integration in your setup. Elevate your connectivity game with this essential component.