837-031-542-602

Heilind Number:EDA837-031-542-602
Manufacturer:EDAC
Manufacturer Number:837-031-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-542-602

Detailed Description

Introducing a high-performance solution for your PCB connectivity needs - the High Temp Card Edge Connector. Designed for durability and reliability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a single row layout and 31 positions, it offers seamless integration onto your board. The contact material, a robust Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers versatility in installation. Upgrade your connectivity with this essential component, perfect for Board To Board PCB connections.