837-031-542-603

Heilind Number:EDA837-031-542-603
Manufacturer:EDAC
Manufacturer Number:837-031-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-542-603

Detailed Description

Enhance your electronic connections with our high temperature card edge connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. With a pitch of .156 inches and 31 positions, it offers seamless board-to-board connectivity. The straight mount orientation and single row design make installation a breeze, while its wide operating temperature range of -40 to 105 degrees Celsius ensures versatility. Trust in this green connector to deliver exceptional performance for your PCB applications.