837-031-542-604

Heilind Number:EDA837-031-542-604
Manufacturer:EDAC
Manufacturer Number:837-031-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-542-604

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for secure board-to-board connections. Designed for high-temperature environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 31 positions, it offers efficient connectivity in compact spaces. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its straight mount orientation simplifies installation, while its 3A amperage rating supports reliable power transmission. Trust in this essential component for seamless PCB connectivity in even the most demanding environments.