837-031-542-607

Heilind Number:EDA837-031-542-607
Manufacturer:EDAC
Manufacturer Number:837-031-542-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-542-607

Detailed Description

Enhance connectivity in high-temperature environments with our Green Card Edge Connector. Designed for durability and efficiency, this connector features a single row layout with 31 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance under tough conditions. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Suitable for board to board PCB applications, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding industrial settings. Trust in our connector for robust and dependable performance.