837-031-542-608

Heilind Number:EDA837-031-542-608
Manufacturer:EDAC
Manufacturer Number:837-031-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-542-608

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless connectivity in high-temperature environments. Featuring a vibrant green hue, this connector boasts a robust construction, with a UL 94V-0 Diallyl Phthalate housing ensuring durability and safety. With a single row layout and 31 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees reliable performance, even in demanding applications. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for board-to-board PCB connections, this connector is a must-have for any electronics enthusiast or professional.