837-031-544-101

Heilind Number:EDA837-031-544-101
Manufacturer:EDAC
Manufacturer Number:837-031-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-544-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power transmission at an amperage of 3 A. With a single row layout and 31 positions, it offers seamless integration on your PCB. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Perfect for a range of applications, from industrial machinery to telecommunications, this connector is a vital component for your connectivity needs. Elevate your projects with this essential piece of hardware.