837-031-544-102

Heilind Number:EDA837-031-544-102
Manufacturer:EDAC
Manufacturer Number:837-031-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-544-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 31 positions, ensuring seamless board-to-board PCB connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and contact material made of Copper Alloy, it guarantees reliable operation in high-temperature environments, with an impressive operating range of -40 to 105 °C. The vibrant green color not only adds a visual pop but also signifies its eco-friendly composition. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze, while the straight mount orientation offers versatility in integration. Trust in this connector for efficient and long-lasting electronic assemblies.