837-031-544-104

Heilind Number:EDA837-031-544-104
Manufacturer:EDAC
Manufacturer Number:837-031-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-544-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this green connector boasts a 3A amperage rating and features housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row layout and 31 positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our connector to deliver exceptional quality and performance for all your board-to-board PCB connections.