837-031-544-107

Heilind Number:EDA837-031-544-107
Manufacturer:EDAC
Manufacturer Number:837-031-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-544-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and a single row of 31 positions, ensuring seamless compatibility with your PCB setup. Crafted with UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, it guarantees both durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assembly needs. Choose efficiency and quality with this Straight-mount connector, a standout in the realm of board-to-board PCB connections.