837-031-544-108

Heilind Number:EDA837-031-544-108
Manufacturer:EDAC
Manufacturer Number:837-031-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-544-108

Detailed Description

Introducing our high temperature card edge connector, designed for reliable performance in demanding industrial environments. This green connector features a single row layout with thirty-one positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure contact. The housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with safety standards while the copper alloy contact material guarantees efficient conductivity. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is a durable solution for critical applications. Its straight mount orientation further simplifies installation, making it an essential component for your PCB connectivity needs. Explore our full range of connectors for more options to suit your project requirements.