837-031-558-101

Heilind Number:EDA837-031-558-101
Manufacturer:EDAC
Manufacturer Number:837-031-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-558-101

Detailed Description

Enhance circuit connectivity with our High Temperature Card Edge Connector. Featuring a vibrant green color, this connector is designed for robust performance in demanding environments. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers exceptional durability and fire resistance. Its single-row design with 31 positions and a pitch of .156 inches allows for efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation and .2-inch row spacing provide flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connections with this essential component.