837-031-558-102

Heilind Number:EDA837-031-558-102
Manufacturer:EDAC
Manufacturer Number:837-031-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-558-102

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Featuring a vibrant green hue, this connector boasts a single row of 31 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures durability and safety. The Copper Alloy contacts guarantee reliable conductivity, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Perfect for board-to-board connections, it offers a right-angle mount orientation for flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Elevate your PCB designs with this essential component, a standout in our extensive lineup of connectors.