837-031-558-103

Heilind Number:EDA837-031-558-103
Manufacturer:EDAC
Manufacturer Number:837-031-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-558-103

Detailed Description

Upgrade your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a total of 31 positions, this connector offers seamless integration for your electronic components. Its right-angle mount orientation and .156 inch pitch provide versatility in assembly, while the wide operating temperature range (-40 to 105 °C) guarantees stable operation in varying conditions. Experience enhanced connectivity and efficiency with this essential component for your PCB projects.