837-031-558-104

Heilind Number:EDA837-031-558-104
Manufacturer:EDAC
Manufacturer Number:837-031-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-558-104

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for efficiency and durability, this connector features a single row layout with 31 positions, allowing for seamless integration in your PCB setup. The contact material, made of Copper Alloy, ensures optimal conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right angle mount orientation further enhances space-saving capabilities, making it ideal for compact designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Explore our range of connectors for more solutions to elevate your electronic designs.