837-031-558-107

Heilind Number:EDA837-031-558-107
Manufacturer:EDAC
Manufacturer Number:837-031-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row configuration with 31 positions for seamless board-to-board connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in high-temperature environments. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its right-angle mount orientation adds versatility, making it a valuable component in your electronic projects. Trust in our connector for efficient and secure PCB connections.