837-031-558-108

Heilind Number:EDA837-031-558-108
Manufacturer:EDAC
Manufacturer Number:837-031-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 31 positions for seamless integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures reliable conductivity in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it guarantees robust functionality. The green color adds a touch of visual distinction, while the right-angle mount orientation offers versatile installation possibilities. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.