837-031-558-112

Heilind Number:EDA837-031-558-112
Manufacturer:EDAC
Manufacturer Number:837-031-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-558-112

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and efficiency, this connector features one row of 31 positions, perfect for seamless board-to-board connections. With a right-angle mount orientation and a pitch of .156 inches, it offers easy installation and space-saving benefits. The connector is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring fire safety and reliability. Its copper alloy contact material guarantees excellent conductivity, while the operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments. Trust in this connector for your PCB assembly needs, delivering high performance in demanding applications.