837-031-558-603

Heilind Number:EDA837-031-558-603
Manufacturer:EDAC
Manufacturer Number:837-031-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-558-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 31 positions, it offers efficient and secure board-to-board connection. The copper alloy contact material guarantees reliable signal transmission, while the .156" pitch and .2" row spacing provide precise alignment. Engineered for versatility, it accommodates right-angle mounting orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for seamless integration in your electronic assemblies.