837-031-558-607

Heilind Number:EDA837-031-558-607
Manufacturer:EDAC
Manufacturer Number:837-031-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-558-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and 31 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable power transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Perfect for board-to-board connections, its right-angle mount orientation adds versatility to your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for high-performance applications. Trust in our commitment to quality and innovation in the realm of PCB connectors.