837-031-558-608

Heilind Number:EDA837-031-558-608
Manufacturer:EDAC
Manufacturer Number:837-031-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-558-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek Green design. Engineered for durability, this connector boasts a 3A amperage and features a single row with 31 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance even in extreme operating conditions ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connection. The Right Angle mount orientation adds versatility, making it ideal for various applications in the electronics industry. Upgrade your setup with this high-quality connector for efficient board-to-board connections.