837-031-559-103

Heilind Number:EDA837-031-559-103
Manufacturer:EDAC
Manufacturer Number:837-031-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-559-103

Detailed Description

Upgrade your connectivity solutions with our High Temp Card Edge Connector. Designed for high performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable conductivity for your applications. The right-angle mount orientation offers versatility in installation, while the 31 positions allow for seamless board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial and electronic setups. Trust in its quality craftsmanship for efficient and long-lasting performance. Elevate your connectivity game with this essential component.