837-031-559-107

Heilind Number:EDA837-031-559-107
Manufacturer:EDAC
Manufacturer Number:837-031-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-559-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for impeccable performance in demanding environments, this connector features a single row with 31 positions, meticulously crafted from durable Copper Alloy. Its UL 94V-0 Diallyl Phthalate housing ensures robust protection, while the vibrant Green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment for seamless integration. Operating flawlessly in an impressive temperature range of -40 to 105°C, it is ideal for applications requiring reliable connectivity under extreme conditions. The Right Angle mount orientation offers flexibility in installation, making it a versatile choice for various PCB setups. Elevate your connectivity solutions with this essential component.