837-031-559-604

Heilind Number:EDA837-031-559-604
Manufacturer:EDAC
Manufacturer Number:837-031-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-559-604

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 31 copper alloy contact positions, ensuring reliable signal transmission. The UL 94V-0 Diallyl Phthalate housing material provides excellent fire resistance, making it ideal for industrial applications. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation allows for easy installation. Operating in temperatures ranging from -40 to 105 °C, it is suitable for harsh environments. Upgrade your connectivity solutions with this reliable and efficient connector.