837-031-559-608

Heilind Number:EDA837-031-559-608
Manufacturer:EDAC
Manufacturer Number:837-031-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-559-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in high-temperature conditions. The copper alloy contact material guarantees efficient power transmission, while the 31 positions, arranged in a single row with a pitch of .156 inches, offer ample connectivity options. Featuring a right-angle mount orientation, it seamlessly integrates into your PCB setup. Its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications, from industrial to automotive. Upgrade your system with this essential component for secure and efficient board-to-board connections.