837-032-500-101

Heilind Number:EDA837-032-500-101
Manufacturer:EDAC
Manufacturer Number:837-032-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-500-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is designed for durability and reliability. With a current rating of 3 A, it ensures efficient power transmission. The single-row design with 32 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment during installation. Suitable for board-to-board PCB connections, this connector is a vital component in various electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse applications. Trust in our connector for seamless and secure connections in demanding environments.