837-032-500-112

Heilind Number:EDA837-032-500-112
Manufacturer:EDAC
Manufacturer Number:837-032-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-500-112

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and 32 positions, it allows for seamless board-to-board connectivity. The Copper Alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Trust in our Connector for efficient and durable electronic connections.