837-032-500-201

Heilind Number:EDA837-032-500-201
Manufacturer:EDAC
Manufacturer Number:837-032-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-500-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a dual-row configuration and a total of 32 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. The straight mount orientation and a pitch of .156 inches, along with a row spacing of .2 inches, facilitate easy installation. Trust in this connector for seamless board-to-board connections in your projects.