837-032-500-604

Heilind Number:EDA837-032-500-604
Manufacturer:EDAC
Manufacturer Number:837-032-500-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-500-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green color and a single row configuration with 32 positions. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure alignment on your PCB. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers excellent heat resistance and protection. Crafted with copper alloy contacts, it guarantees efficient power transmission with a maximum amperage of 3A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector for seamless board-to-board connectivity in your electronic projects.