837-032-500-802

Heilind Number:EDA837-032-500-802
Manufacturer:EDAC
Manufacturer Number:837-032-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-500-802

Detailed Description

Experience reliable connectivity with this high-temp card edge connector, designed for demanding applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures long-lasting performance even in extreme environments. With 32 positions spread across 2 rows, this connector offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise mating. Suitable for straight mounting orientation, it guarantees a secure and stable connection. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Trust in its durability and efficiency for seamless board-to-board connections.