837-032-500-804

Heilind Number:EDA837-032-500-804
Manufacturer:EDAC
Manufacturer Number:837-032-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-500-804

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector offers a seamless fit for your PCB connections. With an amperage rating of 3A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With two rows and 32 positions, it provides ample connectivity options. The copper alloy contacts and .156-inch pitch guarantee secure and stable data transfer. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the industrial and electronics sectors. Trust in its performance and quality to keep your systems running smoothly.