837-032-520-101

Heilind Number:EDA837-032-520-101
Manufacturer:EDAC
Manufacturer Number:837-032-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-520-101

Detailed Description

Enhance your PCB connection with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector is a vital component for seamless board-to-board communication. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The copper alloy contacts, with a pitch of .156 inches and 32 positions, guarantee high conductivity and signal integrity. Its straight mount orientation and single row configuration make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Elevate your connectivity with this essential component.