837-032-520-108

Heilind Number:EDA837-032-520-108
Manufacturer:EDAC
Manufacturer Number:837-032-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-520-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a single row of 32 copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3A. Built to withstand extreme environments, the UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where efficiency and resilience are paramount. Trust in our green-colored Card Edge Connector for superior board-to-board connectivity that never falters.