837-032-520-112

Heilind Number:EDA837-032-520-112
Manufacturer:EDAC
Manufacturer Number:837-032-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-520-112

Detailed Description

Enhance the connectivity of your PCB with our high-temp card edge connector. Designed for optimal performance in demanding environments, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 32 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating within a wide temperature range of -40 to 105 °C, it guarantees stable performance in extreme conditions. Whether for industrial or commercial applications, this connector is a reliable solution for your board-to-board connectivity needs.