837-032-520-203

Heilind Number:EDA837-032-520-203
Manufacturer:EDAC
Manufacturer Number:837-032-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-520-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in challenging conditions. With two rows and a total of 32 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, this connector accommodates a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding environments. Upgrade your connectivity with this essential component.