837-032-520-204

Heilind Number:EDA837-032-520-204
Manufacturer:EDAC
Manufacturer Number:837-032-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-520-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for efficiency and durability, this connector boasts a 3A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate for optimal performance even in high-temperature environments. With two rows of 32 positions each, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic applications. Its straight mount orientation simplifies installation, making it a must-have for your PCB connectivity needs.