837-032-520-207

Heilind Number:EDA837-032-520-207
Manufacturer:EDAC
Manufacturer Number:837-032-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-520-207

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of 32 positions each, it offers ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, guarantees optimal conductivity even in demanding environments. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is key. Its straight mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB routing. Upgrade your board-to-board connections with this high-quality component.