837-032-520-208

Heilind Number:EDA837-032-520-208
Manufacturer:EDAC
Manufacturer Number:837-032-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-520-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal performance. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector ensures steady power transmission even in harsh conditions. Its two rows of 32 positions, spaced at .156" pitch and .2" row spacing, offer ample connectivity options. Whether for industrial or electronic applications, its straight mount orientation makes installation a breeze. Trust in this green connector for seamless board-to-board connections in your projects.