837-032-520-602

Heilind Number:EDA837-032-520-602
Manufacturer:EDAC
Manufacturer Number:837-032-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-520-602

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a vibrant green color and a single row configuration, making it perfect for a wide range of applications. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise connectivity for up to 32 positions. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Whether you're working on PCBs or board-to-board connections, this straight-mount connector is a versatile solution. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Trust in this connector for robust and long-lasting performance in your electronic projects.